Part Details for CRT0603-BY-4640EST by Bourns Inc
Overview of CRT0603-BY-4640EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BY-4640EST
CRT0603-BY-4640EST CAD Models
CRT0603-BY-4640EST Part Data Attributes
|
CRT0603-BY-4640EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-4640EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-4640EST
This table gives cross-reference parts and alternative options found for CRT0603-BY-4640EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-4640EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4640-BB25Q | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-4640EST vs BLU0603-4640-BB25Q |
CRT0603-AY-4640ELF | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0603-BY-4640EST vs CRT0603-AY-4640ELF |
BLU0603-4640-AT25 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-4640EST vs BLU0603-4640-AT25 |
PRC0603TTC25X464R+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-4640EST vs PRC0603TTC25X464R+/-0.1% |
RP73F1J464RATDG | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BY-4640EST vs RP73F1J464RATDG |
RN731JTTD4640B25 | Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-BY-4640EST vs RN731JTTD4640B25 |
BLU0603ER-4640-BB25Q | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-4640EST vs BLU0603ER-4640-BB25Q |
WF06R4640BTL | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRT0603-BY-4640EST vs WF06R4640BTL |
RN73H1JGTD4640A25 | Fixed Resistor, Metal Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BY-4640EST vs RN73H1JGTD4640A25 |
AR03ABCX4640N | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BY-4640EST vs AR03ABCX4640N |