Part Details for CRT0603-BY-2153EST by Bourns Inc
Overview of CRT0603-BY-2153EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BY-2153EST
CRT0603-BY-2153EST CAD Models
CRT0603-BY-2153EST Part Data Attributes
|
CRT0603-BY-2153EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-2153EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-2153EST
This table gives cross-reference parts and alternative options found for CRT0603-BY-2153EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-2153EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2153-BB25Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-2153EST vs BLU0603ER-2153-BB25Q |
RBS06BTP2153 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRT0603-BY-2153EST vs RBS06BTP2153 |
NTRA06HB2153CTRQYF | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-BY-2153EST vs NTRA06HB2153CTRQYF |
RN73H1JTTD2153B25 | Fixed Resistor, Metal Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-BY-2153EST vs RN73H1JTTD2153B25 |
AR03ATCX2153N | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BY-2153EST vs AR03ATCX2153N |
PRC0603TTC25X215K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-2153EST vs PRC0603TTC25X215K+/-0.1% |
PRC0603TC25X215K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-2153EST vs PRC0603TC25X215K+-0.05% |
BLU0603-2153-BT25W | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CRT0603-BY-2153EST vs BLU0603-2153-BT25W |
PRC0603TTC25X215K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-2153EST vs PRC0603TTC25X215K+-0.05% |
BLU0603A-2153-BT25Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-2153EST vs BLU0603A-2153-BT25Q |