Part Details for CRT0603-BY-1212ELF by Bourns Inc
Overview of CRT0603-BY-1212ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0603-BY-1212ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7438
|
Newark | Resthinfilm 0603 12K1 0.1% 100Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BY-1212ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now |
DISTI #
CRT0603-BY-1212ELF-ND
|
DigiKey | RES SMD 12.1KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
DISTI #
CRT0603-BY-1212ELF
|
Avnet Americas | SMD Chip Resistor, 121 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1212ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now |
DISTI #
652-CRT0603BY1212ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0650 / $0.5100 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 12.1 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
10000 In Stock |
|
$0.0667 / $0.0889 | Buy Now |
DISTI #
CRT0603-BY-1212ELF
|
Avnet Abacus | SMD Chip Resistor, 121 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1212ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 12.1 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
10000 In Stock |
|
$0.0667 / $0.0889 | Buy Now |
Part Details for CRT0603-BY-1212ELF
CRT0603-BY-1212ELF CAD Models
CRT0603-BY-1212ELF Part Data Attributes
|
CRT0603-BY-1212ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-1212ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-1212ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-1212ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-1212ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M112512K10.1%P5 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-1212ELF vs M112512K10.1%P5 |
RN73H1JGTD1212B25 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BY-1212ELF vs RN73H1JGTD1212B25 |
RNCH0603BKE12K1 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BY-1212ELF vs RNCH0603BKE12K1 |
239064431213L | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BY-1212ELF vs 239064431213L |
RBP06BTP1212 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-BY-1212ELF vs RBP06BTP1212 |
BLU0603ER-1212-AB25 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-1212ELF vs BLU0603ER-1212-AB25 |
BLU0603P-1212-AB25 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-1212ELF vs BLU0603P-1212-AB25 |
AMF060312K10.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1212ELF vs AMF060312K10.1%25PPM/KNP20 |
BLU0603-1212-BB25 | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CRT0603-BY-1212ELF vs BLU0603-1212-BB25 |
RBP06BBP1212 | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-BY-1212ELF vs RBP06BBP1212 |