CRT0603-BY-11R5EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRT0603-BY-11R5EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT0603-BY-11R5EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-BY-11R5EAS by Bourns Inc

CRT0603-BY-11R5EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-BY-11R5EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRT0603-BY-11R5EAS

This table gives cross-reference parts and alternative options found for CRT0603-BY-11R5EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-11R5EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BBCX11R5 Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRT0603-BY-11R5EAS vs AR03BBCX11R5
BLU0603ER-11R5-AB25W Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-BY-11R5EAS vs BLU0603ER-11R5-AB25W
WF06R11R5AALQ Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRT0603-BY-11R5EAS vs WF06R11R5AALQ
CMP060311R50.1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic CRT0603-BY-11R5EAS vs CMP060311R50.1%25PPM/KNP20
RT0603BRD1311R5L Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRT0603-BY-11R5EAS vs RT0603BRD1311R5L
PRC0603TC2511.5R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 11.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-BY-11R5EAS vs PRC0603TC2511.5R+/-0.1%
BLU0603ER-11R5-BT25W Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-BY-11R5EAS vs BLU0603ER-11R5-BT25W
WF06R11R5BTL Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CRT0603-BY-11R5EAS vs WF06R11R5BTL
BLU0603-11R5-BT25 Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-BY-11R5EAS vs BLU0603-11R5-BT25
BLU0603ER-11R5-BT25Q Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc CRT0603-BY-11R5EAS vs BLU0603ER-11R5-BT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-BY-11R5EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-BY-11R5EAS by Bourns Inc

  • Please alert me when CRT0603-BY-11R5EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-BY-11R5EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-BY-11R5EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-BY-11R5EAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-BY-11R5EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-BY-11R5EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: