-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4577
|
Newark | Surface Mount Thin Film Resistor, Crt Series, 10 Ohm, 62.5 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Bourns CRT0603-BY-10R0ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8292 |
|
$0.0800 / $0.1770 | Buy Now |
DISTI #
69AK4101
|
Newark | Res, 10R, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Bourns CRT0603-BY-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4960 |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
84W7220
|
Newark | Res, Thin Film, 10R, 0.1%, 0.0625W, 0603, Reel, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Bourns CRT0603-BY-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0640 | Buy Now |
DISTI #
CRT0603-BY-10R0ELFCT-ND
|
DigiKey | RES SMD 10 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0362 / $0.3000 | Buy Now |
DISTI #
CRT0603-BY-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-10R0ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0341 | Buy Now |
DISTI #
652-CRT0603BY10R0ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/10watts 10 ohm .1% RoHS: Compliant | 27027 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
70154436
|
RS | CRT0603 Thin Film Resistor,10 Ohms, Pwr-Rtg 0.1 W, Tol 0.1%,SMT,0603 | Bourns CRT0603-BY-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2310 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 10.0 ohms ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant |
30005 In Stock |
|
$0.0375 / $0.0732 | Buy Now |
DISTI #
60235634
|
Verical | Res Thin Film 0603 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2006 | Americas - 30000 |
|
$0.0502 / $0.0952 | Buy Now |
DISTI #
19034096
|
Verical | Res Thin Film 0603 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0440 / $0.0518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0603-BY-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-10R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRT0603-BY-10R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-10R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD0710RL | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BY-10R0ELF vs RT0603BRD0710RL |
NTRH06B10R0CTRF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-BY-10R0ELF vs NTRH06B10R0CTRF |
P0603E10R0BNT | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-10R0ELF vs P0603E10R0BNT |
P0603E10R0BBT | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRT0603-BY-10R0ELF vs P0603E10R0BBT |