Part Details for CRT0603-BW-5R11ELF by Bourns Inc
Overview of CRT0603-BW-5R11ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BW-5R11ELF
CRT0603-BW-5R11ELF CAD Models
CRT0603-BW-5R11ELF Part Data Attributes
|
CRT0603-BW-5R11ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BW-5R11ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BW-5R11ELF
This table gives cross-reference parts and alternative options found for CRT0603-BW-5R11ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BW-5R11ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTBX5R11N | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BW-5R11ELF vs AR03BTBX5R11N |
RT0603BRB105R11L | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BW-5R11ELF vs RT0603BRB105R11L |
AR03ABBX5R11 | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-BW-5R11ELF vs AR03ABBX5R11 |
RT0603BRB075R11L | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BW-5R11ELF vs RT0603BRB075R11L |
PRC0603TC10X5.11R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BW-5R11ELF vs PRC0603TC10X5.11R+-0.1% |
RT0603WRB075R11L | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BW-5R11ELF vs RT0603WRB075R11L |
WF06W5R11BTLQ | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BW-5R11ELF vs WF06W5R11BTLQ |
AR03BBBX5R11 | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-BW-5R11ELF vs AR03BBBX5R11 |
RTW10B0603A5R11-RG70 | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-BW-5R11ELF vs RTW10B0603A5R11-RG70 |
RP73C1J5R11ATG | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BW-5R11ELF vs RP73C1J5R11ATG |