CRT0603-AZ-1050EAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRT0603-AZ-1050EAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT0603-AZ-1050EAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-AZ-1050EAS by Bourns Inc

CRT0603-AZ-1050EAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-AZ-1050EAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRT0603-AZ-1050EAS

This table gives cross-reference parts and alternative options found for CRT0603-AZ-1050EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AZ-1050EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603H1050BGPC Fixed Resistor, Thin Film, 0.125W, 105ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRT0603-AZ-1050EAS vs P0603H1050BGPC
WF06Q1050BTLQ Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRT0603-AZ-1050EAS vs WF06Q1050BTLQ
RNCH0603BKC105R Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRT0603-AZ-1050EAS vs RNCH0603BKC105R
RTX031050BETP Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Ralec CRT0603-AZ-1050EAS vs RTX031050BETP
TP0350B1050TCE Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CRT0603-AZ-1050EAS vs TP0350B1050TCE
RBP06BTS1050 Fixed Resistor, Thin Film, 0.125W, 105ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CRT0603-AZ-1050EAS vs RBP06BTS1050
RP73G1J105RATDG Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity CRT0603-AZ-1050EAS vs RP73G1J105RATDG
RP73G1J105RATD Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity CRT0603-AZ-1050EAS vs RP73G1J105RATD
RTW10E0603B1050-RG70 Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc CRT0603-AZ-1050EAS vs RTW10E0603B1050-RG70
239044441051L Fixed Resistor, Thin Film, 0.1W, 105ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation CRT0603-AZ-1050EAS vs 239044441051L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-AZ-1050EAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-AZ-1050EAS by Bourns Inc

  • Please alert me when CRT0603-AZ-1050EAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRT0603-AZ-1050EAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-AZ-1050EAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRT0603-AZ-1050EAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-AZ-1050EAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-AZ-1050EAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: