Part Details for CRT0603-AY-8201ELF by Bourns Inc
Overview of CRT0603-AY-8201ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AY-8201ELF
CRT0603-AY-8201ELF CAD Models
CRT0603-AY-8201ELF Part Data Attributes
|
CRT0603-AY-8201ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AY-8201ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AY-8201ELF
This table gives cross-reference parts and alternative options found for CRT0603-AY-8201ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AY-8201ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTCX8201N | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CRT0603-AY-8201ELF vs AR03BTCX8201N |
AR03ABCX8201 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-AY-8201ELF vs AR03ABCX8201 |
RN731JTTD8201A25 | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-AY-8201ELF vs RN731JTTD8201A25 |
RN73H1JGTD8201A25 | Fixed Resistor, Metal Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AY-8201ELF vs RN73H1JGTD8201A25 |
WF06R8201ATL | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | CRT0603-AY-8201ELF vs WF06R8201ATL |
9T06031A8201BAPFT | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-AY-8201ELF vs 9T06031A8201BAPFT |
CRT0603-AY-8201EAS | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-AY-8201ELF vs CRT0603-AY-8201EAS |
PRC0603TC25Y8.2K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AY-8201ELF vs PRC0603TC25Y8.2K+-0.1% |
PRC0603TC258.2K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AY-8201ELF vs PRC0603TC258.2K+/-0.1% |
PRC0603TTC25X8.2K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AY-8201ELF vs PRC0603TTC25X8.2K+/-0.1% |