CRT0603-AX-5100ELF
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRT0603-AX-5100ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
50295-5100ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50003-5100ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50576-5100ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

CAD Models for CRT0603-AX-5100ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0603-AX-5100ELF by Bourns Inc

CRT0603-AX-5100ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. CRT0603-AX-5100ELF
    Bourns Inc
    Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRT0603-AX-5100ELF

This table gives cross-reference parts and alternative options found for CRT0603-AX-5100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AX-5100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603WRC13510R Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation CRT0603-AX-5100ELF vs RT0603WRC13510R
RNCH0603BTS510R Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRT0603-AX-5100ELF vs RNCH0603BTS510R
RNCF0603ATS510R Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRT0603-AX-5100ELF vs RNCF0603ATS510R
RTX035100BCP3 Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Ralec CRT0603-AX-5100ELF vs RTX035100BCP3
PRC0603TTC15510R+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-AX-5100ELF vs PRC0603TTC15510R+/-0.05%
PRC0603TC15510R+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-AX-5100ELF vs PRC0603TC15510R+/-0.1%
AR03ATNX5100N Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp CRT0603-AX-5100ELF vs AR03ATNX5100N
PRC0603TTC15Y510R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc CRT0603-AX-5100ELF vs PRC0603TTC15Y510R+-0.1%
AR03BBNX5100N Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp CRT0603-AX-5100ELF vs AR03BBNX5100N
WF06F5100ATLQ Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRT0603-AX-5100ELF vs WF06F5100ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0603-AX-5100ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0603-AX-5100ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0603-AX-5100ELF would you like to use for your alert(s)?
  • Please alert me when CRT0603-AX-5100ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0603-AX-5100ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0603-AX-5100ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0603-AX-5100ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0603-AX-5100ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0603-AX-5100ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: