Part Details for CRT0603-AX-2402ELF by Bourns Inc
Overview of CRT0603-AX-2402ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AX-2402ELF
CRT0603-AX-2402ELF CAD Models
CRT0603-AX-2402ELF Part Data Attributes
|
CRT0603-AX-2402ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AX-2402ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AX-2402ELF
This table gives cross-reference parts and alternative options found for CRT0603-AX-2402ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AX-2402ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC1524K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AX-2402ELF vs PRC0603TTC1524K+/-0.1% |
PRC0603TC15X24K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AX-2402ELF vs PRC0603TC15X24K+-0.1% |
RP73D1J24KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-AX-2402ELF vs RP73D1J24KBTDF |
239074442403L | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CRT0603-AX-2402ELF vs 239074442403L |
WF06F2402AALQ | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AX-2402ELF vs WF06F2402AALQ |
BLU0603ER-2402-AB15 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-AX-2402ELF vs BLU0603ER-2402-AB15 |
ERA3APB243V | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRT0603-AX-2402ELF vs ERA3APB243V |
AR03BTNX2402 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-AX-2402ELF vs AR03BTNX2402 |
AMF060324K0.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-AX-2402ELF vs AMF060324K0.05%15PPM/KNP10 |
BLU0603P-2402-AT15Q | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-AX-2402ELF vs BLU0603P-2402-AT15Q |