Part Details for CRT0603-AW-3302ELF by Bourns Inc
Overview of CRT0603-AW-3302ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AW-3302ELF
CRT0603-AW-3302ELF CAD Models
CRT0603-AW-3302ELF Part Data Attributes
|
CRT0603-AW-3302ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AW-3302ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AW-3302ELF
This table gives cross-reference parts and alternative options found for CRT0603-AW-3302ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AW-3302ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033302BBP4 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-AW-3302ELF vs RTX033302BBP4 |
NTRH06A3302BTRF | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | CRT0603-AW-3302ELF vs NTRH06A3302BTRF |
WF06W3302BTLQ | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AW-3302ELF vs WF06W3302BTLQ |
AR03ATBX3302 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-AW-3302ELF vs AR03ATBX3302 |
RT0603WRB1033KL | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0603-AW-3302ELF vs RT0603WRB1033KL |
RN731JTTD3302B10 | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-AW-3302ELF vs RN731JTTD3302B10 |
RT0603BRB0733KL | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-AW-3302ELF vs RT0603BRB0733KL |
AR03ATBX3302N | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | CRT0603-AW-3302ELF vs AR03ATBX3302N |
PRC0603TTC1033K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-AW-3302ELF vs PRC0603TTC1033K+/-0.05% |
RP73C1J33KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 33000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-AW-3302ELF vs RP73C1J33KBTDF |