Part Details for CRT0402-FZ-5492GST by Bourns Inc
Overview of CRT0402-FZ-5492GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-FZ-5492GST
CRT0402-FZ-5492GST CAD Models
CRT0402-FZ-5492GST Part Data Attributes
|
CRT0402-FZ-5492GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-5492GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-FZ-5492GST
This table gives cross-reference parts and alternative options found for CRT0402-FZ-5492GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-5492GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE1354K9L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-5492GST vs RT0402FRE1354K9L |
ARG02FTD5492 | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRT0402-FZ-5492GST vs ARG02FTD5492 |
RP73PG1E54K9FTDF | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-5492GST vs RP73PG1E54K9FTDF |
RT0402FRE0754K9L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-5492GST vs RT0402FRE0754K9L |
AR02FTD5492 | Fixed Resistor, Thin Film, 0.5W, 54900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRT0402-FZ-5492GST vs AR02FTD5492 |
AS0402Q5492F-T10 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRT0402-FZ-5492GST vs AS0402Q5492F-T10 |
RTX025492FETH | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-FZ-5492GST vs RTX025492FETH |
NTR04F5492DTR1KF | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CRT0402-FZ-5492GST vs NTR04F5492DTR1KF |
239040775493L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-5492GST vs 239040775493L |
RNCF0402FTC54K9 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRT0402-FZ-5492GST vs RNCF0402FTC54K9 |