-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5025
|
Newark | Resthinfilm 0402 4R02 1% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-FZ-4R02GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
CRT0402-FZ-4R02GLF-ND
|
DigiKey | RES 4.02 OHM 1% 1/16W 0402 Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0140 | Buy Now |
DISTI #
CRT0402-FZ-4R02GLF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0402 Size 4.02 Ohm 1% 0.063 W 50 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-4R02GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0141 | Buy Now |
DISTI #
652-CRT0402FZ4R02GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 4R02 1% 63mW TC50 RoHS: Compliant | 0 |
|
$0.0140 / $0.1100 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 4.02 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
DISTI #
CRT0402-FZ-4R02GLF
|
Avnet Abacus | CRT Series Thin Film Precision Chip Resistor 0402 Size 4.02 Ohm 1% 0.063 W 50 ppm/�C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0402-FZ-4R02GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 4.02 ohms ±1% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0087 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0402-FZ-4R02GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-4R02GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRT0402-FZ-4R02GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-4R02GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETP4R02F | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-FZ-4R02GLF vs RN73G1ETP4R02F |
NTR04F4R02DTRF | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CRT0402-FZ-4R02GLF vs NTR04F4R02DTRF |
CPF0402F4R02C | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | CRT0402-FZ-4R02GLF vs CPF0402F4R02C |
NTR04F4R02DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CRT0402-FZ-4R02GLF vs NTR04F4R02DTR1KF |
PRC0402TTC50Y4.02R+-1% | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-FZ-4R02GLF vs PRC0402TTC50Y4.02R+-1% |
CAR04024.02OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | CRT0402-FZ-4R02GLF vs CAR04024.02OHMS1%50PPM |
RN04F4R02CT10-50 | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CRT0402-FZ-4R02GLF vs RN04F4R02CT10-50 |
PRC0402TC50Y4.02R+-1% | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-FZ-4R02GLF vs PRC0402TC50Y4.02R+-1% |
RN04F4R02CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | CRT0402-FZ-4R02GLF vs RN04F4R02CT1-50 |