Part Details for CRT0402-FZ-2260GST by Bourns Inc
Overview of CRT0402-FZ-2260GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-FZ-2260GST
CRT0402-FZ-2260GST CAD Models
CRT0402-FZ-2260GST Part Data Attributes
|
CRT0402-FZ-2260GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-2260GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-FZ-2260GST
This table gives cross-reference parts and alternative options found for CRT0402-FZ-2260GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-2260GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0402226R1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-FZ-2260GST vs AMF0402226R1%50PPM/KNP10 |
RTX022260FEH3 | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-FZ-2260GST vs RTX022260FEH3 |
RP73PG1E226RFTDF | Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-2260GST vs RP73PG1E226RFTDF |
239044772261L | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CRT0402-FZ-2260GST vs 239044772261L |
MF04Q2260FTL | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-FZ-2260GST vs MF04Q2260FTL |
AMF0402226R1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 226ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-FZ-2260GST vs AMF0402226R1%50PPM/KNP20 |