Part Details for CRT0402-FZ-1602GST by Bourns Inc
Overview of CRT0402-FZ-1602GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-FZ-1602GST
CRT0402-FZ-1602GST CAD Models
CRT0402-FZ-1602GST Part Data Attributes
|
CRT0402-FZ-1602GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FZ-1602GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-FZ-1602GST
This table gives cross-reference parts and alternative options found for CRT0402-FZ-1602GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FZ-1602GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021602FEH4 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-FZ-1602GST vs RTX021602FEH4 |
AR02FBD1602N | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | CRT0402-FZ-1602GST vs AR02FBD1602N |
AR02FTDX1602 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRT0402-FZ-1602GST vs AR02FTDX1602 |
RP73PG1E16KFTDF | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FZ-1602GST vs RP73PG1E16KFTDF |
RT0402FRE1316KL | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRT0402-FZ-1602GST vs RT0402FRE1316KL |
RTX021602FEH3 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-FZ-1602GST vs RTX021602FEH3 |
239044771603L | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CRT0402-FZ-1602GST vs 239044771603L |
RTX021602FETH | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-FZ-1602GST vs RTX021602FETH |
RTAN0402FTC16K0 | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-FZ-1602GST vs RTAN0402FTC16K0 |
NTR04F1602DTR1KF | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CRT0402-FZ-1602GST vs NTR04F1602DTR1KF |