Part Details for CRT0402-FW-1181GLF by Bourns Inc
Overview of CRT0402-FW-1181GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-181GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. |
Part Details for CRT0402-FW-1181GLF
CRT0402-FW-1181GLF CAD Models
CRT0402-FW-1181GLF Part Data Attributes
|
CRT0402-FW-1181GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-FW-1181GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-FW-1181GLF
This table gives cross-reference parts and alternative options found for CRT0402-FW-1181GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-FW-1181GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1EB1181F | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FW-1181GLF vs RN73C1EB1181F |
TC02E1181FT | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FW-1181GLF vs TC02E1181FT |
RP73C1E1K18FTD | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FW-1181GLF vs RP73C1E1K18FTD |
RP73C1E1K18FTDF | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FW-1181GLF vs RP73C1E1K18FTDF |
RN73C1ETD1181F | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-FW-1181GLF vs RN73C1ETD1181F |
RP73C1E1K18FTG | Fixed Resistor, Thin Film, 0.063W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-FW-1181GLF vs RP73C1E1K18FTG |
CRT0402-FW-1181GAS | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-FW-1181GLF vs CRT0402-FW-1181GAS |
PRC0402TC10Y1.18K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-FW-1181GLF vs PRC0402TC10Y1.18K+-1% |
TC02E1181FB | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-FW-1181GLF vs TC02E1181FB |
PRC0402TTC10Y1.18K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1180ohm, 25V, 1% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-FW-1181GLF vs PRC0402TTC10Y1.18K+-1% |