Part Details for CRT0402-DZ-2430GLF by Bourns Inc
Overview of CRT0402-DZ-2430GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DZ-2430GLF
CRT0402-DZ-2430GLF CAD Models
CRT0402-DZ-2430GLF Part Data Attributes
|
CRT0402-DZ-2430GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-2430GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DZ-2430GLF
This table gives cross-reference parts and alternative options found for CRT0402-DZ-2430GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-2430GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCW0402DTC243R | RESISTOR, THIN FILM, 0.063W, 0.5%, 50ppm, 243ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRT0402-DZ-2430GLF vs RNCW0402DTC243R |
TFCR0402-16W-C-2430DT | Fixed Resistor, Thin Film, 0.063W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-DZ-2430GLF vs TFCR0402-16W-C-2430DT |
RP73G1E243RDTG | Fixed Resistor, Thin Film, 0.063W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2430GLF vs RP73G1E243RDTG |
TC02H2430DT | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-DZ-2430GLF vs TC02H2430DT |
PR02DTD2430 | Fixed Resistor, Thin Film, 0.5W, 243ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRT0402-DZ-2430GLF vs PR02DTD2430 |
CPF0402D243RC1 | Fixed Resistor, Thin Film, 0.063W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2430GLF vs CPF0402D243RC1 |
RP73G1E243RDTDF | Fixed Resistor, Thin Film, 0.063W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2430GLF vs RP73G1E243RDTDF |
PRC0402TC50Y243R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-DZ-2430GLF vs PRC0402TC50Y243R+-0.5% |
RP73G1E243RDTDG | Fixed Resistor, Thin Film, 0.063W, 243ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2430GLF vs RP73G1E243RDTDG |
AR02DPC2Y2430 | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-2430GLF vs AR02DPC2Y2430 |