Part Details for CRT0402-DZ-2400GLF by Bourns Inc
Overview of CRT0402-DZ-2400GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-DZ-2400GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5635
|
Newark | Resthinfilm 0402 240R 0.5% 63Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0402-DZ-2400GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
CRT0402-DZ-2400GLF-ND
|
DigiKey | RES SMD 240 OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0243 | Buy Now |
DISTI #
CRT0402-DZ-2400GLF
|
Avnet Americas | SMD Chip Resistor, 240 Ohm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-DZ-2400GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0192 | Buy Now |
DISTI #
652-CRT0402DZ2400GLF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 240 ohms ±0.5% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0107 / $0.0215 | Buy Now |
DISTI #
CRT0402-DZ-2400GLF
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-DZ-2400GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 240 ohms ±0.5% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0107 / $0.0215 | Buy Now |
Part Details for CRT0402-DZ-2400GLF
CRT0402-DZ-2400GLF CAD Models
CRT0402-DZ-2400GLF Part Data Attributes
|
CRT0402-DZ-2400GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-2400GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DZ-2400GLF
This table gives cross-reference parts and alternative options found for CRT0402-DZ-2400GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-2400GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402240R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-DZ-2400GLF vs AR0402240R+-0.5%TCR50 |
NTRC04D2400DTRF | Fixed Resistor, Thin Film, 0.063W, 240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | CRT0402-DZ-2400GLF vs NTRC04D2400DTRF |
PRC0402TTC50Y240R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-DZ-2400GLF vs PRC0402TTC50Y240R+-0.5% |
RNCS0402DTC240R | Fixed Resistor, Thin Film, 0.063W, 240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DZ-2400GLF vs RNCS0402DTC240R |
CPF0402D240RC | Fixed Resistor, Thin Film, 0.063W, 240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2400GLF vs CPF0402D240RC |
NTRA04D2400DTRQYF | Fixed Resistor, Thin Film, 0.063W, 240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DZ-2400GLF vs NTRA04D2400DTRQYF |
AR02DTRC2Y2400N | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-2400GLF vs AR02DTRC2Y2400N |
RN73G1ETP2400D | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-DZ-2400GLF vs RN73G1ETP2400D |
NTRA04D2400DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DZ-2400GLF vs NTRA04D2400DTR1KQYF |
AR02DPC2Y2400 | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-2400GLF vs AR02DPC2Y2400 |