Part Details for CRT0402-DZ-2261GLF by Bourns Inc
Overview of CRT0402-DZ-2261GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DZ-2261GLF
CRT0402-DZ-2261GLF CAD Models
CRT0402-DZ-2261GLF Part Data Attributes
|
CRT0402-DZ-2261GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-2261GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DZ-2261GLF
This table gives cross-reference parts and alternative options found for CRT0402-DZ-2261GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-2261GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04D2261DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DZ-2261GLF vs NTRA04D2261DTRQYF |
PR02DTD2261 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRT0402-DZ-2261GLF vs PR02DTD2261 |
AR02DBD2261 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | CRT0402-DZ-2261GLF vs AR02DBD2261 |
RNCW0402DTC2K26 | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRT0402-DZ-2261GLF vs RNCW0402DTC2K26 |
TC0250D2261T5E | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-2261GLF vs TC0250D2261T5E |
RP73G1E2K26DTDG | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2261GLF vs RP73G1E2K26DTDG |
RN73G1ETD2261D | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0402-DZ-2261GLF vs RN73G1ETD2261D |
TC0250D2261ECE | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-2261GLF vs TC0250D2261ECE |
TC0250D2261T4E | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-2261GLF vs TC0250D2261T4E |
TC0250D2261E5E | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-2261GLF vs TC0250D2261E5E |