-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 20K OHM 1/16W 0.5% 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5966
|
Newark | Res, 20K, 0.5%, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:20Kohm, Product Range:Crt-As Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:62.5Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Bourns CRT0402-DZ-2002GAS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1598 |
|
$0.0480 / $0.0600 | Buy Now |
DISTI #
81Y1024
|
Newark | Resthinfilmas 0402 20K 0.5% 63Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT0402-DZ-2002GAS RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
118-CRT0402-DZ-2002GASCT-ND
|
DigiKey | RES SMD 20K OHM 1/16W 0.5% 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7900 In Stock |
|
$0.0206 / $0.1000 | Buy Now |
DISTI #
CRT0402-DZ-2002GAS
|
Avnet Americas | Res Anti-Sulfured Precision Thin Film 0402 20k Ohm 0.5% 1/16W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRT0402-DZ-2002GAS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0234 | Buy Now |
DISTI #
652-CRT0402DZ2002GAS
|
Mouser Electronics | Thin Film Resistors - SMD 20K OHMS 0.5% 0402 Anti-Sulfur RoHS: Compliant | 6987 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_14672634
|
Arrow Electronics | Res Thin Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 10000 |
|
$0.0126 / $0.0460 | Buy Now |
DISTI #
70848577
|
RS | CRT Thin Film Resistor, Ultra-Tight,0402 20k0 0.5% 63mW TC50 | Bourns CRT0402-DZ-2002GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0280 | RFQ |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 20.0 Kohm ±0.5% - ±50ppm/°C - 25V - SMD 0402 RoHS: Compliant | 0 |
|
$0.0131 / $0.0263 | Buy Now |
DISTI #
61309629
|
Verical | Res Thin Film 0402 20K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Date Code: 2207 | Americas - 10000 |
|
$0.0126 | Buy Now |
DISTI #
CRT0402-DZ-2002GAS
|
TTI | Thin Film Resistors - SMD 20K OHMS 0.5% 0402 Anti-Sulfur RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0402-DZ-2002GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-2002GAS
Bourns Inc
RES SMD 20K OHM 1/16W 0.5% 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRT0402-DZ-2002GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-2002GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC50Y20K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-DZ-2002GAS vs PRC0402TTC50Y20K+-0.5% |
RNCS0402DKC20K0 | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DZ-2002GAS vs RNCS0402DKC20K0 |
NTRA04D2002DTRQYF | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DZ-2002GAS vs NTRA04D2002DTRQYF |
TC02H2002DT | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-DZ-2002GAS vs TC02H2002DT |
CRT0402-DZ-2002GLF | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0402-DZ-2002GAS vs CRT0402-DZ-2002GLF |
RP73G1E20KDTDG | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-2002GAS vs RP73G1E20KDTDG |
AR02DTD2002 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | CRT0402-DZ-2002GAS vs AR02DTD2002 |
TC0250D2002TCE | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-2002GAS vs TC0250D2002TCE |
RN73G1ETD2002D | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0402-DZ-2002GAS vs RN73G1ETD2002D |
RN73G1E2002D | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0402-DZ-2002GAS vs RN73G1E2002D |