Part Details for CRT0402-DY-4992GST by Bourns Inc
Overview of CRT0402-DY-4992GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-4992GST
CRT0402-DY-4992GST CAD Models
CRT0402-DY-4992GST Part Data Attributes
|
CRT0402-DY-4992GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-4992GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DY-4992GST
This table gives cross-reference parts and alternative options found for CRT0402-DY-4992GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-4992GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02DTC4992N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-DY-4992GST vs AR02DTC4992N |
239060764993L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-DY-4992GST vs 239060764993L |
AR02DBCX4992 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-DY-4992GST vs AR02DBCX4992 |
SF04R4992DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-DY-4992GST vs SF04R4992DTL |
AR02DBC4992 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CRT0402-DY-4992GST vs AR02DBC4992 |
WF04R4992DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-DY-4992GST vs WF04R4992DTLQ |
WF04U4992DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-DY-4992GST vs WF04U4992DALQ |
SF04R4992DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-DY-4992GST vs SF04R4992DALQ |
NTR04D4992CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-DY-4992GST vs NTR04D4992CTRF |
RP73PF1E49K9DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-DY-4992GST vs RP73PF1E49K9DTD |