Part Details for CRT0402-DY-4701GAS by Bourns Inc
Overview of CRT0402-DY-4701GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-4701GAS
CRT0402-DY-4701GAS CAD Models
CRT0402-DY-4701GAS Part Data Attributes
|
CRT0402-DY-4701GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-4701GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DY-4701GAS
This table gives cross-reference parts and alternative options found for CRT0402-DY-4701GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-4701GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR04024K7+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-DY-4701GAS vs AR04024K7+-0.5%TCR25 |
NTRC04D4701CTRF | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CRT0402-DY-4701GAS vs NTRC04D4701CTRF |
CPF0402D4K7E | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-4701GAS vs CPF0402D4K7E |
RP73F1E4K7DTDF | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-4701GAS vs RP73F1E4K7DTDF |
NTRA04D4701CTRQYF | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DY-4701GAS vs NTRA04D4701CTRQYF |
AR02DTRC3Y4701 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DY-4701GAS vs AR02DTRC3Y4701 |
TFCR0402-16W-E-4701DT | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-DY-4701GAS vs TFCR0402-16W-E-4701DT |
AR02DPC3Y4701N | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DY-4701GAS vs AR02DPC3Y4701N |
PRC0402TC25Y4.7K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-DY-4701GAS vs PRC0402TC25Y4.7K+-0.5% |
RNCS0402DKE4K70 | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-4701GAS vs RNCS0402DKE4K70 |