Part Details for CRT0402-DY-3001GST by Bourns Inc
Overview of CRT0402-DY-3001GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-3001GST
CRT0402-DY-3001GST CAD Models
CRT0402-DY-3001GST Part Data Attributes
|
CRT0402-DY-3001GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-3001GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DY-3001GST
This table gives cross-reference parts and alternative options found for CRT0402-DY-3001GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-3001GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064763002L | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | CRT0402-DY-3001GST vs 239064763002L |
RTAN0402DTE3K00 | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-3001GST vs RTAN0402DTE3K00 |
AR02DTC3001N | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | CRT0402-DY-3001GST vs AR02DTC3001N |
RNCF0402DKE3K00 | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-3001GST vs RNCF0402DKE3K00 |
NTR04D3001CTRF | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DY-3001GST vs NTR04D3001CTRF |
RTX023001DDH3 | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-DY-3001GST vs RTX023001DDH3 |
RT0402DRD103KL | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRT0402-DY-3001GST vs RT0402DRD103KL |
WF04R3001DALQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-3001GST vs WF04R3001DALQ |
SF04R3001DALQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-3001GST vs SF04R3001DALQ |
AR02DBC3001N | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | CRT0402-DY-3001GST vs AR02DBC3001N |