Part Details for CRT0402-DY-2741GST by Bourns Inc
Overview of CRT0402-DY-2741GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-2741GST
CRT0402-DY-2741GST CAD Models
CRT0402-DY-2741GST Part Data Attributes
|
CRT0402-DY-2741GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-2741GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DY-2741GST
This table gives cross-reference parts and alternative options found for CRT0402-DY-2741GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-2741GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022741DDH2 | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-DY-2741GST vs RTX022741DDH2 |
AMF04022K740.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DY-2741GST vs AMF04022K740.5%25PPM/KNS |
RTX022741DDH4 | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-DY-2741GST vs RTX022741DDH4 |
RTX022741DDH3 | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-DY-2741GST vs RTX022741DDH3 |
MF04R2741DTL | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-2741GST vs MF04R2741DTL |
AMF04022K740.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DY-2741GST vs AMF04022K740.5%25PPM/KNP20 |
SF04R2741DTL | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-2741GST vs SF04R2741DTL |
RP73PF1E2K74DTG | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-2741GST vs RP73PF1E2K74DTG |
RP73PF1E2K74DTDF | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-2741GST vs RP73PF1E2K74DTDF |
CMP04022K740.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DY-2741GST vs CMP04022K740.5%25PPM/KNP20 |