CRT0402-DY-1653GST
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of CRT0402-DY-1653GST by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CRT0402-DY-1653GST by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0402-DY-1653GST by Bourns Inc

CRT0402-DY-1653GST
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CRT0402-DY-1653GST
    Bourns Inc
    Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CRT0402-DY-1653GST

This table gives cross-reference parts and alternative options found for CRT0402-DY-1653GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-1653GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02DBC1653N Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp CRT0402-DY-1653GST vs AR02DBC1653N
PRC0402TC25165K+/-0.5% Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc CRT0402-DY-1653GST vs PRC0402TC25165K+/-0.5%
WF04U1653DALQ Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CRT0402-DY-1653GST vs WF04U1653DALQ
AR02DBCX1653 Fixed Resistor, Thin Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRT0402-DY-1653GST vs AR02DBCX1653
ARG02DTC1653 Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRT0402-DY-1653GST vs ARG02DTC1653
CMP0402165K0.5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, Microtech GmbH Electronic CRT0402-DY-1653GST vs CMP0402165K0.5%25PPM/KNS
AR02DTC1653 Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRT0402-DY-1653GST vs AR02DTC1653
RP73PF1E165KDTG Fixed Resistor, Thin Film, 0.1W, 165000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity CRT0402-DY-1653GST vs RP73PF1E165KDTG
AR02DBC1653 Fixed Resistor, Thin Film, 0.5W, 165000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRT0402-DY-1653GST vs AR02DBC1653
NTR04D1653CTR1KF Fixed Resistor, Thin Film, 0.063W, 165000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp CRT0402-DY-1653GST vs NTR04D1653CTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0402-DY-1653GST by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0402-DY-1653GST by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0402-DY-1653GST would you like to use for your alert(s)?
  • Please alert me when CRT0402-DY-1653GST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0402-DY-1653GST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0402-DY-1653GST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0402-DY-1653GST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0402-DY-1653GST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0402-DY-1653GST by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: