Part Details for CRT0402-CY-1433GLF by Bourns Inc
Overview of CRT0402-CY-1433GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-CY-1433GLF
CRT0402-CY-1433GLF CAD Models
CRT0402-CY-1433GLF Part Data Attributes
|
CRT0402-CY-1433GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-CY-1433GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-CY-1433GLF
This table gives cross-reference parts and alternative options found for CRT0402-CY-1433GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-CY-1433GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225C1433TCE | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-CY-1433GLF vs TC0225C1433TCE |
PRC0402TTC25Y143K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-CY-1433GLF vs PRC0402TTC25Y143K+-0.25% |
TFCR0402-16W-E-1433CT | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRT0402-CY-1433GLF vs TFCR0402-16W-E-1433CT |
CAR0402143KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-CY-1433GLF vs CAR0402143KOHMS0.25%25PPM |
RN73F1EB1433C | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-CY-1433GLF vs RN73F1EB1433C |
TC0225C1433E4E | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-CY-1433GLF vs TC0225C1433E4E |
TC0225C1433T5E | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-CY-1433GLF vs TC0225C1433T5E |
RN73F1ETP1433C | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-CY-1433GLF vs RN73F1ETP1433C |
AR02CPC3Y1433N | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-CY-1433GLF vs AR02CPC3Y1433N |
TC0225C1433E5E | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-CY-1433GLF vs TC0225C1433E5E |