Part Details for CRT0402-CW-1000GLF by Bourns Inc
Overview of CRT0402-CW-1000GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-CW-1000GLF
CRT0402-CW-1000GLF CAD Models
CRT0402-CW-1000GLF Part Data Attributes
|
CRT0402-CW-1000GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-CW-1000GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-CW-1000GLF
This table gives cross-reference parts and alternative options found for CRT0402-CW-1000GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-CW-1000GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02E101CB | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-CW-1000GLF vs TC02E101CB |
CAR0402100OHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | CRT0402-CW-1000GLF vs CAR0402100OHMS0.25%10PPM |
RN73C1EB1000C | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-CW-1000GLF vs RN73C1EB1000C |
PCF-W0402LF-12-1000-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | TT Electronics Resistors | CRT0402-CW-1000GLF vs PCF-W0402LF-12-1000-C-P-LT |
RN73C1ETP1000C | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-CW-1000GLF vs RN73C1ETP1000C |
TC02E101CT | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-CW-1000GLF vs TC02E101CT |
TC02E1000CT | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-CW-1000GLF vs TC02E1000CT |
CRT0402-CW-1000GAS | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-CW-1000GLF vs CRT0402-CW-1000GAS |
TC02E101CC | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-CW-1000GLF vs TC02E101CC |