Part Details for CRT0402-BZ-1433GLF by Bourns Inc
Overview of CRT0402-BZ-1433GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BZ-1433GLF
CRT0402-BZ-1433GLF CAD Models
CRT0402-BZ-1433GLF Part Data Attributes
|
CRT0402-BZ-1433GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BZ-1433GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BZ-1433GLF
This table gives cross-reference parts and alternative options found for CRT0402-BZ-1433GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BZ-1433GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0250B1433ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | CRT0402-BZ-1433GLF vs TC0250B1433ECE |
TC0250B1433T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | CRT0402-BZ-1433GLF vs TC0250B1433T4E |
TFCR0402-16W-C-1433BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BZ-1433GLF vs TFCR0402-16W-C-1433BT |
CPF0402B143KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | CRT0402-BZ-1433GLF vs CPF0402B143KC1 |
AR0402143K+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, 0402, | CRT0402-BZ-1433GLF vs AR0402143K+-0.1%TCR50 |
RP73G1E143KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | CRT0402-BZ-1433GLF vs RP73G1E143KBTD |
CRT0402-BZ-1433GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | CRT0402-BZ-1433GLF vs CRT0402-BZ-1433GAS |
RN73G1E1433B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BZ-1433GLF vs RN73G1E1433B |
RP73G1E143KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | CRT0402-BZ-1433GLF vs RP73G1E143KBTDF |
SF04T1433BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BZ-1433GLF vs SF04T1433BTL |