Part Details for CRT0402-BY-4702GAS by Bourns Inc
Results Overview of CRT0402-BY-4702GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0402-BY-4702GAS Information
CRT0402-BY-4702GAS by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRT0402-BY-4702GAS
CRT0402-BY-4702GAS CAD Models
CRT0402-BY-4702GAS Part Data Attributes
|
CRT0402-BY-4702GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-4702GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-4702GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-4702GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-4702GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1ETD4702B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-4702GAS vs RN73F1ETD4702B |
TC02G473AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-4702GAS vs TC02G473AB |
RP73F1E47KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-4702GAS vs RP73F1E47KATD |
CPF-A-0402B47KE1 | TE Connectivity | $0.0532 | RES SMD 47K OHM 0.1% 1/16W 0402 | CRT0402-BY-4702GAS vs CPF-A-0402B47KE1 |
RN73F1EB4702B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-4702GAS vs RN73F1EB4702B |
AR040247K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | CRT0402-BY-4702GAS vs AR040247K+-0.1%TCR25 |
CRT0402-BY-4702GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-4702GAS vs CRT0402-BY-4702GLF |
CPF0402B47KE1 | TE Connectivity | $0.2636 | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-4702GAS vs CPF0402B47KE1 |
AR02BPC3Y4702N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-4702GAS vs AR02BPC3Y4702N |
RP73F1E47KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-4702GAS vs RP73F1E47KBTG |