Part Details for CRT0402-BY-4302GAS by Bourns Inc
Overview of CRT0402-BY-4302GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-4302GAS
CRT0402-BY-4302GAS CAD Models
CRT0402-BY-4302GAS Part Data Attributes
|
CRT0402-BY-4302GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-4302GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-4302GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-4302GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-4302GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G433AC | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-4302GAS vs TC02G433AC |
CPF0402B43KE1 | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BY-4302GAS vs CPF0402B43KE1 |
CRT0402-BY-4302GLF | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0402-BY-4302GAS vs CRT0402-BY-4302GLF |
RP73F1E43KBTDF | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4302GAS vs RP73F1E43KBTDF |
TC02G433AB | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-4302GAS vs TC02G433AB |
NTRA04B4302CTRQYF | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-BY-4302GAS vs NTRA04B4302CTRQYF |
RN73F1E4302B | Fixed Resistor, Thin Film, 0.0625W, 43000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-BY-4302GAS vs RN73F1E4302B |
RP73F1E43KATD | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4302GAS vs RP73F1E43KATD |
RP73F1E43KBTG | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4302GAS vs RP73F1E43KBTG |
RP73F1E43KATG | Fixed Resistor, Thin Film, 0.063W, 43000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4302GAS vs RP73F1E43KATG |