Part Details for CRT0402-BY-3652GAS by Bourns Inc
Overview of CRT0402-BY-3652GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-3652GAS
CRT0402-BY-3652GAS CAD Models
CRT0402-BY-3652GAS Part Data Attributes
|
CRT0402-BY-3652GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-3652GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-3652GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-3652GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-3652GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC3652 | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | CRT0402-BY-3652GAS vs AR02BTC3652 |
RP73PF1E36K5BTD | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3652GAS vs RP73PF1E36K5BTD |
TC02G3652AC | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3652GAS vs TC02G3652AC |
TC02G3652AT | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3652GAS vs TC02G3652AT |
AR02BTRC3Y3652 | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-3652GAS vs AR02BTRC3Y3652 |
TC02G3652BB | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3652GAS vs TC02G3652BB |
RN73F1ETP3652B | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-3652GAS vs RN73F1ETP3652B |
RP73F1E36K5BTDF | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3652GAS vs RP73F1E36K5BTDF |
RP73F1E36K5ATDF | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3652GAS vs RP73F1E36K5ATDF |
TC02G3652BT | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3652GAS vs TC02G3652BT |