Part Details for CRT0402-BY-28R7GAS by Bourns Inc
Results Overview of CRT0402-BY-28R7GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0402-BY-28R7GAS Information
CRT0402-BY-28R7GAS by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRT0402-BY-28R7GAS
CRT0402-BY-28R7GAS CAD Models
CRT0402-BY-28R7GAS Part Data Attributes
|
CRT0402-BY-28R7GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-28R7GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-28R7GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-28R7GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-28R7GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0225B287JE5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-28R7GAS vs TC0225B287JE5E |
TC0225B287JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-28R7GAS vs TC0225B287JT5E |
AR02BTRC3Y28R7 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-28R7GAS vs AR02BTRC3Y28R7 |
CAR040228.7OHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-28R7GAS vs CAR040228.7OHMS0.1%25PPM |
TC0225B287JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-28R7GAS vs TC0225B287JT4E |
RP73F1E28R7BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-28R7GAS vs RP73F1E28R7BTDF |
TC02G28R7AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-28R7GAS vs TC02G28R7AC |
RN73F1E28R7B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-28R7GAS vs RN73F1E28R7B |
AR02BTRC3Y28R7N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-28R7GAS vs AR02BTRC3Y28R7N |
RP73F1E28R7BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-28R7GAS vs RP73F1E28R7BTD |