Part Details for CRT0402-BY-1802GLF by Bourns Inc
Results Overview of CRT0402-BY-1802GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0402-BY-1802GLF Information
CRT0402-BY-1802GLF by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRT0402-BY-1802GLF
CRT0402-BY-1802GLF CAD Models
CRT0402-BY-1802GLF Part Data Attributes
|
CRT0402-BY-1802GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1802GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1802GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1802GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1802GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0402-BY-1802GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-1802GLF vs CRT0402-BY-1802GAS |
RNCS0402BKE18K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-1802GLF vs RNCS0402BKE18K0 |
CPF0402A18KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-1802GLF vs CPF0402A18KE1 |
RP73F1E18KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-1802GLF vs RP73F1E18KATDG |
TC02G183AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-1802GLF vs TC02G183AB |
RN73F1EB1802B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-1802GLF vs RN73F1EB1802B |
RN73F1E1802B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-BY-1802GLF vs RN73F1E1802B |
RP73F1E18KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-BY-1802GLF vs RP73F1E18KATDF |
AR02BPC3Y1802N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-BY-1802GLF vs AR02BPC3Y1802N |
NTRA04B1802CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-BY-1802GLF vs NTRA04B1802CTRQYF |