There are no models available for this part yet.
Overview of CRT0402-BX-1621GLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1621GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10132449-1621GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Min Matte Tin plating, Black Color, 16 Positions, GW Compatible PA9T, Tray packing. | |
10127820-1621GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing. |
CAD Models for CRT0402-BX-1621GLF by Bourns Inc
Part Data Attributes for CRT0402-BX-1621GLF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1620 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for CRT0402-BX-1621GLF
This table gives cross-reference parts and alternative options found for CRT0402-BX-1621GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BX-1621GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04F1621AALQ | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BX-1621GLF vs SF04F1621AALQ |
CRT0402-AX-1621GLF | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0402-BX-1621GLF vs CRT0402-AX-1621GLF |
PRC0402TC15Y1.62K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BX-1621GLF vs PRC0402TC15Y1.62K+-0.1% |
TC02F1621BT | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BX-1621GLF vs TC02F1621BT |
AR02BPC5Y1621 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BX-1621GLF vs AR02BPC5Y1621 |
CPF0402B1K62D | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BX-1621GLF vs CPF0402B1K62D |
RP73D1E1K62ATDF | Fixed Resistor, Thin Film, 0.063W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BX-1621GLF vs RP73D1E1K62ATDF |
CAR04021.62KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | CRT0402-BX-1621GLF vs CAR04021.62KOHMS0.05%15PPM |
AR02APC5Y1621N | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BX-1621GLF vs AR02APC5Y1621N |
AR04021K62+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BX-1621GLF vs AR04021K62+-0.05%TCR15 |