Part Details for CRT0402-AY-5230GAS by Bourns Inc
Overview of CRT0402-AY-5230GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-5230GAS
CRT0402-AY-5230GAS CAD Models
CRT0402-AY-5230GAS Part Data Attributes
|
CRT0402-AY-5230GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-5230GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-5230GAS
This table gives cross-reference parts and alternative options found for CRT0402-AY-5230GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-5230GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1ETD5230A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-5230GAS vs RN73F1ETD5230A |
RN73F1EB5230A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-5230GAS vs RN73F1EB5230A |
RN73F1ETD5230B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-5230GAS vs RN73F1ETD5230B |
RN73F1E5230B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-5230GAS vs RN73F1E5230B |
CPF0402A523RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-AY-5230GAS vs CPF0402A523RE |
PRC0402TC25Y523R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-5230GAS vs PRC0402TC25Y523R+-0.1% |
RP73F1E523RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-AY-5230GAS vs RP73F1E523RBTD |
TFCR0402-16W-E-5230BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-5230GAS vs TFCR0402-16W-E-5230BT |
PCF-W0402LF-03-5230-A-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-5230GAS vs PCF-W0402LF-03-5230-A-P-LT |
CAR0402523OHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-5230GAS vs CAR0402523OHMS0.1%25PPM |