Part Details for CRT0402-AY-2101GLF by Bourns Inc
Overview of CRT0402-AY-2101GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-2101GLF
CRT0402-AY-2101GLF CAD Models
CRT0402-AY-2101GLF Part Data Attributes
|
CRT0402-AY-2101GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-2101GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-2101GLF
This table gives cross-reference parts and alternative options found for CRT0402-AY-2101GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-2101GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402LF-03-2101-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRT0402-AY-2101GLF vs PCF-W0402LF-03-2101-A-P-LT |
CAR04022.1KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-AY-2101GLF vs CAR04022.1KOHMS0.1%25PPM |
TC0225B2101T5E | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-AY-2101GLF vs TC0225B2101T5E |
CRT0402-AY-2101GAS | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-AY-2101GLF vs CRT0402-AY-2101GAS |
RNCS0402BTE2K10 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-AY-2101GLF vs RNCS0402BTE2K10 |
RP73F1E2K1ATDF | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-2101GLF vs RP73F1E2K1ATDF |
RP73F1E2K1ATDG | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-2101GLF vs RP73F1E2K1ATDG |
RP73F1E2K1ATG | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-2101GLF vs RP73F1E2K1ATG |
NTRA04B2101CTRQYF | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-AY-2101GLF vs NTRA04B2101CTRQYF |
TC0225B2101T4E | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-AY-2101GLF vs TC0225B2101T4E |