Part Details for CRT0402-AY-1801GLF by Bourns Inc
Overview of CRT0402-AY-1801GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-1801GLF
CRT0402-AY-1801GLF CAD Models
CRT0402-AY-1801GLF Part Data Attributes
|
CRT0402-AY-1801GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-1801GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-1801GLF
This table gives cross-reference parts and alternative options found for CRT0402-AY-1801GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-1801GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0402-AY-1801GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-1801GLF vs CRT0402-AY-1801GAS |
CPF0402B1K8E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-1801GLF vs CPF0402B1K8E |
PRC0402TTC25Y1.8K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1801GLF vs PRC0402TTC25Y1.8K+-0.05% |
RN73F1ETD1801B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-1801GLF vs RN73F1ETD1801B |
AR02BPC3Y1801N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1801GLF vs AR02BPC3Y1801N |
TC02G182AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-1801GLF vs TC02G182AT |
RP73F1E1K8BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRT0402-AY-1801GLF vs RP73F1E1K8BTD |
RNCS0402BTE1K80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402-AY-1801GLF vs RNCS0402BTE1K80 |
PRC0402TC25Y1.8K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | CRT0402-AY-1801GLF vs PRC0402TC25Y1.8K+-0.05% |
RN73F1E1801B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402-AY-1801GLF vs RN73F1E1801B |