Part Details for CRT0402-AY-1200GLF by Bourns Inc
Overview of CRT0402-AY-1200GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-1200GLF
CRT0402-AY-1200GLF CAD Models
CRT0402-AY-1200GLF Part Data Attributes
|
CRT0402-AY-1200GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-1200GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-1200GLF
This table gives cross-reference parts and alternative options found for CRT0402-AY-1200GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-1200GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E120RATDG | Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1200GLF vs RP73F1E120RATDG |
RN73F1ETD1200B | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0402-AY-1200GLF vs RN73F1ETD1200B |
NTRC04B1200CTRF | Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CRT0402-AY-1200GLF vs NTRC04B1200CTRF |
RN73F1EB1200A | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AY-1200GLF vs RN73F1EB1200A |
RP73F1E120RBTD | Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1200GLF vs RP73F1E120RBTD |
CRT0402-AY-1200GAS | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-AY-1200GLF vs CRT0402-AY-1200GAS |
RNCS0402BKE120R | Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-AY-1200GLF vs RNCS0402BKE120R |
RNCS0402BTE120R | Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-AY-1200GLF vs RNCS0402BTE120R |
PRC0402TTC25Y120R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-AY-1200GLF vs PRC0402TTC25Y120R+-0.1% |
CPF0402A120RE1 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1200GLF vs CPF0402A120RE1 |