Part Details for CRT0402-AY-10R5GLF by Bourns Inc
Overview of CRT0402-AY-10R5GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-10R5GLF
CRT0402-AY-10R5GLF CAD Models
CRT0402-AY-10R5GLF Part Data Attributes
|
CRT0402-AY-10R5GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-10R5GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 10.5ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-10R5GLF
This table gives cross-reference parts and alternative options found for CRT0402-AY-10R5GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-10R5GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176304-3 | Fixed Resistor | TE Connectivity | CRT0402-AY-10R5GLF vs 2176304-3 |
RNC10E10R5BTH | Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRT0402-AY-10R5GLF vs RNC10E10R5BTH |
TFCR0402-16W-E-10R5BT-1K | Fixed Resistor, Thin Film, 0.063W, 10.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRT0402-AY-10R5GLF vs TFCR0402-16W-E-10R5BT-1K |
CTTFR0402BTC10R5 | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 10.5ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | CRT0402-AY-10R5GLF vs CTTFR0402BTC10R5 |