Part Details for CRS32-271GE by Hokuriku Electric Industry Co Ltd
Overview of CRS32-271GE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-271GEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, Air-Core, 4622, | |
2222SQ-271GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free | |
2222SQ-271GEB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Air-Core, SMD, 4622, |
Part Details for CRS32-271GE
CRS32-271GE CAD Models
CRS32-271GE Part Data Attributes
|
CRS32-271GE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRS32-271GE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CRS32-271GE
This table gives cross-reference parts and alternative options found for CRS32-271GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS32-271GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS32-271GV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRS32-271GE vs CRS32-271GV |
CRS32-271GC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRS32-271GE vs CRS32-271GC |