Part Details for CRS2512AFX-9313ELF by Bourns Inc
Overview of CRS2512AFX-9313ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS2512AFX-9313ELF
CRS2512AFX-9313ELF CAD Models
CRS2512AFX-9313ELF Part Data Attributes
|
CRS2512AFX-9313ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2512AFX-9313ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 931000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for CRS2512AFX-9313ELF
This table gives cross-reference parts and alternative options found for CRS2512AFX-9313ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2512AFX-9313ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF25FX-9313 | Fixed Resistor, Metal Glaze/thick Film, 2W, 931000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRS2512AFX-9313ELF vs FPF25FX-9313 |
HP122WF9313T5E | Fixed Resistor, Metal Glaze/thick Film, 2W, 931000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRS2512AFX-9313ELF vs HP122WF9313T5E |
HP122WF9313TCE | Fixed Resistor, Metal Glaze/thick Film, 2W, 931000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRS2512AFX-9313ELF vs HP122WF9313TCE |
WF25P9313FTL | Fixed Resistor, Metal Glaze/thick Film, 2W, 931000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRS2512AFX-9313ELF vs WF25P9313FTL |
TFP2512R9313FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 931000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | CRS2512AFX-9313ELF vs TFP2512R9313FA-T4 |