CRS2512AFX-1072ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRS2512AFX-1072ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CRS2512AFX-1072ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS2512AFX-1072ELF by Bourns Inc

CRS2512AFX-1072ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. CRS2512AFX-1072ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRS2512AFX-1072ELF

This table gives cross-reference parts and alternative options found for CRS2512AFX-1072ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2512AFX-1072ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFP2512R1072FA-T4 Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) CRS2512AFX-1072ELF vs TFP2512R1072FA-T4
HP122WF1072T4E Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 250V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd CRS2512AFX-1072ELF vs HP122WF1072T4E
FPF25FX-1072 Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd CRS2512AFX-1072ELF vs FPF25FX-1072
FPF25FY-1072 Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd CRS2512AFX-1072ELF vs FPF25FY-1072
WF25P1072FTL Fixed Resistor, Metal Glaze/thick Film, 2W, 10700ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation CRS2512AFX-1072ELF vs WF25P1072FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS2512AFX-1072ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS2512AFX-1072ELF by Bourns Inc

  • Please alert me when CRS2512AFX-1072ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRS2512AFX-1072ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS2512AFX-1072ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRS2512AFX-1072ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS2512AFX-1072ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS2512AFX-1072ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: