Part Details for CRS2010AFX-5622ELF by Bourns Inc
Overview of CRS2010AFX-5622ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS2010AFX-5622ELF
CRS2010AFX-5622ELF CAD Models
CRS2010AFX-5622ELF Part Data Attributes
|
CRS2010AFX-5622ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010AFX-5622ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS2010AFX-5622ELF
This table gives cross-reference parts and alternative options found for CRS2010AFX-5622ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2010AFX-5622ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-56K2FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRS2010AFX-5622ELF vs WHPC2010-56K2FT4 |
WF20P5622FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRS2010AFX-5622ELF vs WF20P5622FTLV |
RMP50R-56K2-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRS2010AFX-5622ELF vs RMP50R-56K2-F |
CRGH2010F56K2 | Fixed Resistor, Thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRS2010AFX-5622ELF vs CRGH2010F56K2 |
FPF20FY-5622 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRS2010AFX-5622ELF vs FPF20FY-5622 |
WHPC2010-56K2FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 56200ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRS2010AFX-5622ELF vs WHPC2010-56K2FT4 |
FPF20FP-5622 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRS2010AFX-5622ELF vs FPF20FP-5622 |
FPF20FX-5622 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRS2010AFX-5622ELF vs FPF20FX-5622 |
HP101WF5622T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRS2010AFX-5622ELF vs HP101WF5622T4E |