Part Details for CRS2010AFX-3651ELF by Bourns Inc
Overview of CRS2010AFX-3651ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS2010AFX-3651ELF
CRS2010AFX-3651ELF CAD Models
CRS2010AFX-3651ELF Part Data Attributes
|
CRS2010AFX-3651ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010AFX-3651ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS2010AFX-3651ELF
This table gives cross-reference parts and alternative options found for CRS2010AFX-3651ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2010AFX-3651ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP2010FG3K65 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRS2010AFX-3651ELF vs RMCP2010FG3K65 |
CR-0AFP9--3K65 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRS2010AFX-3651ELF vs CR-0AFP9--3K65 |
CRM2010AFX-3651ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRS2010AFX-3651ELF vs CRM2010AFX-3651ELF |
WF20P3651FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRS2010AFX-3651ELF vs WF20P3651FTL |
FPF20FX-3651 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRS2010AFX-3651ELF vs FPF20FX-3651 |
CR2010-1W-3651FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CRS2010AFX-3651ELF vs CR2010-1W-3651FPT-13 |
NRCW50F3651TRF | Fixed Resistor, | NIC Components Corp | CRS2010AFX-3651ELF vs NRCW50F3651TRF |
CR2010F3K65D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRS2010AFX-3651ELF vs CR2010F3K65D501W |
CR2010-1W-3651FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CRS2010AFX-3651ELF vs CR2010-1W-3651FT-13 |
CRM2010-FX-3651ELF | Fixed Resistor, Thick Film, 1W, 3650ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CRS2010AFX-3651ELF vs CRM2010-FX-3651ELF |