Part Details for CRS2010AFX-2742ELF by Bourns Inc
Overview of CRS2010AFX-2742ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS2010AFX-2742ELF
CRS2010AFX-2742ELF CAD Models
CRS2010AFX-2742ELF Part Data Attributes
|
CRS2010AFX-2742ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010AFX-2742ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS2010AFX-2742ELF
This table gives cross-reference parts and alternative options found for CRS2010AFX-2742ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2010AFX-2742ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF2742T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRS2010AFX-2742ELF vs HP101WF2742T4E |
CRGH2010F27K4 | Fixed Resistor, Thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRS2010AFX-2742ELF vs CRGH2010F27K4 |
HP101WF2742TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRS2010AFX-2742ELF vs HP101WF2742TCE |
CR-0AFP9--27K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRS2010AFX-2742ELF vs CR-0AFP9--27K4 |
RMP50R-27K4-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRS2010AFX-2742ELF vs RMP50R-27K4-F |
CR2010F27K4D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRS2010AFX-2742ELF vs CR2010F27K4D501W |
WHPC2010-27K4FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRS2010AFX-2742ELF vs WHPC2010-27K4FT4 |
RAS20FEN2742 | Fixed Resistor, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CRS2010AFX-2742ELF vs RAS20FEN2742 |
RMCS2010FT27K4-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRS2010AFX-2742ELF vs RMCS2010FT27K4-HP |
CR2010F27K4E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRS2010AFX-2742ELF vs CR2010F27K4E041W |