-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8764
|
Newark | Res, 1K, 1%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1Kohm, Product Range:Crs-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Bourns CRS2010AFX-1001ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2086 |
|
$0.3370 / $0.4990 | Buy Now |
DISTI #
52AC3761
|
Newark | Res, 1K, 1W, 1%, Thick Film, 2010, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Bourns CRS2010AFX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
46AC0558
|
Newark | Res, 1K, 1%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1Kohm, Product Range:Crs-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Bourns CRS2010AFX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
34AK1268
|
Newark | Res, 1K, 1W, 1%, Thick Film, 2010, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Bourns CRS2010AFX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4220 | Buy Now |
DISTI #
CRS2010AFX-1001ELFCT-ND
|
DigiKey | RES 1K OHM 1% 1W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9823 In Stock |
|
$0.1950 / $0.6400 | Buy Now |
DISTI #
CRS2010AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2010AFX-1001ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1950 / $0.2215 | Buy Now |
DISTI #
652-CRS2010AFX1001LF
|
Mouser Electronics | Thick Film Resistors - SMD 1 Kohm 1% 1W TC100 RoHS: Compliant | 5253 |
|
$0.1950 / $0.6400 | Buy Now |
DISTI #
V72:2272_18978339
|
Arrow Electronics | Res Thick Film 2010 1K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2110 Container: Cut Strips | Americas - 4876 |
|
$0.1835 / $0.2237 | Buy Now |
|
Onlinecomponents.com | ResHighSurgeA 2010 1k 1% 1W TC100 RoHS: Compliant | 0 |
|
$0.2022 / $0.2296 | Buy Now |
DISTI #
59827571
|
Verical | Res Thick Film 2010 1K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 33 Package Multiple: 1 Date Code: 2110 | Americas - 4876 |
|
$0.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS2010AFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010AFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRS2010AFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2010AFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW50F1001TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CRS2010AFX-1001ELF vs NRCW50F1001TRF |
WHPC2010-1K0FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRS2010AFX-1001ELF vs WHPC2010-1K0FT4 |
CR-0AFPF----1K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRS2010AFX-1001ELF vs CR-0AFPF----1K |
HP101WF1001T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRS2010AFX-1001ELF vs HP101WF1001T4E |
FPF20FX-1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRS2010AFX-1001ELF vs FPF20FX-1001 |