-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 4.7 OHM 5% 1W 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4092
|
Newark | Res, 4R7, 5%, 1W, 2010, Thick Film Rohs Compliant: Yes |Bourns CRS2010-JW-4R7ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1080 / $0.1290 | Buy Now |
DISTI #
42Y0214
|
Newark | Resistor, Thick Film, 4R7, 5%, 2010, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS2010-JW-4R7ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$0.0880 | Buy Now |
DISTI #
40Y9562
|
Newark | Surface Mount Chip Resistor, Thick Film, Crs Series, 4.7 Ohm, 1 W, 5%, 400 V, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns CRS2010-JW-4R7ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
CRS2010-JW-4R7ELFCT-ND
|
DigiKey | RES 4.7 OHM 5% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27880 In Stock |
|
$0.1034 / $0.6000 | Buy Now |
DISTI #
42Y0214
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 7 Partner Stock |
|
$0.2120 / $0.2410 | Buy Now |
DISTI #
CRS2010-JW-4R7ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2010-JW-4R7ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1034 / $0.1174 | Buy Now |
DISTI #
652-CRS2010JW4R7ELF
|
Mouser Electronics | Thick Film Resistors - SMD 4.7ohms 1W 5% TCR200 RES SMD RoHS: Compliant | 18912 |
|
$0.1010 / $0.4900 | Buy Now |
DISTI #
70484593
|
RS | RES, SMD, 4.7 ohm, 1W, 5%, 2010, TCR200 | Bourns CRS2010-JW-4R7ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1210 / $0.1220 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1056 / $0.1255 | Buy Now |
DISTI #
CRS2010-JW-4R7ELF
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 5%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS2010-JW-4R7ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS2010-JW-4R7ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010-JW-4R7ELF
Bourns Inc
RES SMD 4.7 OHM 5% 1W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |