CRS16-164GC
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRS16-164GC by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1164GC-UEU-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)

CAD Models for CRS16-164GC by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRS16-164GC by Hokuriku Electric Industry Co Ltd

CRS16-164GC
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. CRS16-164GC
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRS16-164GC

This table gives cross-reference parts and alternative options found for CRS16-164GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS16-164GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRS16-164GB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd CRS16-164GC vs CRS16-164GB
CRS16-164GV Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd CRS16-164GC vs CRS16-164GV
CRS16-164GE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd CRS16-164GC vs CRS16-164GE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS16-164GC by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS16-164GC by Hokuriku Electric Industry Co Ltd

  • Please alert me when CRS16-164GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS16-164GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS16-164GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS16-164GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS16-164GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS16-164GC by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: