Part Details for CRS1210AFX-46R4ELF by Bourns Inc
Overview of CRS1210AFX-46R4ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1210AFX-46R4ELF
CRS1210AFX-46R4ELF CAD Models
CRS1210AFX-46R4ELF Part Data Attributes
|
CRS1210AFX-46R4ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1210AFX-46R4ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS1210AFX-46R4ELF
This table gives cross-reference parts and alternative options found for CRS1210AFX-46R4ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210AFX-46R4ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRS1210AFX-46R4ELF vs RK73H2EXTE46R4F |
RK73H2ERTTED46R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRS1210AFX-46R4ELF vs RK73H2ERTTED46R4F |
RC1210FR-1346R4P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRS1210AFX-46R4ELF vs RC1210FR-1346R4P |
CR1210-2W-46R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CRS1210AFX-46R4ELF vs CR1210-2W-46R4FT |
AC1210FR-1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRS1210AFX-46R4ELF vs AC1210FR-1346R4L |
RMC35K46R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRS1210AFX-46R4ELF vs RMC35K46R4FTE |
CRCW121046R4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRS1210AFX-46R4ELF vs CRCW121046R4FKEA |
WF10P46R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRS1210AFX-46R4ELF vs WF10P46R4FTL |
CRCW121046R4FKP0AP | Res,SMT,Thick Film,46.4 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | Vishay Intertechnologies | CRS1210AFX-46R4ELF vs CRCW121046R4FKP0AP |
AC1210FR-0746R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRS1210AFX-46R4ELF vs AC1210FR-0746R4L |