Part Details for CRS1210AFX-3920ELF by Bourns Inc
Overview of CRS1210AFX-3920ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS1210AFX-3920ELF
CRS1210AFX-3920ELF CAD Models
CRS1210AFX-3920ELF Part Data Attributes
|
CRS1210AFX-3920ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1210AFX-3920ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS1210AFX-3920ELF
This table gives cross-reference parts and alternative options found for CRS1210AFX-3920ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1210AFX-3920ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ERTBK3920F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | CRS1210AFX-3920ELF vs RK73H2ERTBK3920F |
CLF1210392R1%100PPM/KKB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CRS1210AFX-3920ELF vs CLF1210392R1%100PPM/KKB4 |
RMF13FT3920 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 392ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRS1210AFX-3920ELF vs RMF13FT3920 |
CRCW1210392RFKP5AP | Vishay Intertechnologies | Check for Price | Res,SMT,Thick Film,392 Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | CRS1210AFX-3920ELF vs CRCW1210392RFKP5AP |
CRGCQ1210F392R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRS1210AFX-3920ELF vs CRGCQ1210F392R |
ERJP14F3920U | Panasonic Electronic Components | $0.2784 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRS1210AFX-3920ELF vs ERJP14F3920U |
CR1/43920FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRS1210AFX-3920ELF vs CR1/43920FV |
CLF1210392R1%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | CRS1210AFX-3920ELF vs CLF1210392R1%100PPM/KNB8 |
RK73H2ELTDD3920F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRS1210AFX-3920ELF vs RK73H2ELTDD3920F |
RMSW35K3920FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRS1210AFX-3920ELF vs RMSW35K3920FB |